PDP SEO Portlet

BPW 21

Photodiode Chip 550nm 0.34A/W Sensitivity 2-Pin TO-5

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Avnet Manufacturer Part #: BPW 21
Secondary Manufacturer Part#: BPW 21
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Especially suitable for applications from 350 nm to820 nm
  • Adapted to human eye sensitivity (V?)
  • Hermetically sealed metal package (similar toTO-5)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
200 nA
1500 ns
250 to 55000 ns
1500 ns
250 to 55000 ns
Through Hole
-40 to 80 °C
2TO-5
0.34 A/W
Si
2
9.5 x 9.5 x 3.7 mm
TO-5
Chip
550 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414100
Schedule B: 85414100
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:400  Mult:40  
USD $:
0+
$0.00000