BP 104 FS-Z
Photodiode PIN Chip 950nm 0.7A/W Sensitivity 2-Pin PDIL SMD
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: BP 104 FS-Z
Secondary Manufacturer Part#: BP 104 FS-Z
- RoHS 10 Compliant
- Tariff Charges
Silicon PIN Photodiode with Daylight Blocking Filter
- Suitable for applications of 950 nm
- Short switching time (typ. 20 ns)
- DIL plastic package with high packing density
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Epoxy | ||
| 260 | ||
| 30 nA | ||
| 20 ns | ||
| 15 to 250 ns | ||
| 20 ns | ||
| 15 to 250 ns | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 1.3 V | ||
| -40 to 100 °C | ||
| 2PDIL SMD | ||
| 0.7 A/W | ||
| Si | ||
| 2 | ||
| 4.5 x 4 x 1.2 mm | ||
| PDIP SMD | ||
| Chip | ||
| 950 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541406050 |
| Schedule B: | 8541406050 |