BP 104 FASR-Z
Photodiode PIN Chip 880nm 0.65A/W Sensitivity 2-Pin SMT
- RoHS 10 Compliant
- Tariff Charges
Silicon PIN Photodiode with Daylight Blocking Filter
Especially suitable for applications from 730 nm to 1100 nm Short switching time (typ. 20 ns) Suitable for SMT The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, Stress Test Qualification for Automotive Grade Discrete Semiconductors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 30 nA | ||
| 20 ns | ||
| 15 to 250 ns | ||
| 20 ns | ||
| 15 to 250 ns | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| -40 to 100 °C | ||
| 2SMT | ||
| 0.65 A/W | ||
| Si | ||
| 2 | ||
| 4.5 x 4 x 1.2 mm | ||
| SMT | ||
| Chip | ||
| 880 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |