ZTP-135SR
IR Sensor Analog-OUT 1-CH 85° 4-Pin TO-46 Tray
The ZTP-135SR is a Thermopile IR Sensor used for non-contact surface temperature measuring. This model consists of thermo-element, flat IR-filter, a thermistor for temperature compensation in a hermetically-sealed TO-46(18) package. There is also a var
- Small-size sensor (TO-46 package)
- Included ambient temperature (thermistor) sensor for compensation
- High sensitivity
- Fast response time
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flat Infrared | ||
| -20°C to 100°C | ||
| 5.4 | ||
| 13.5 | ||
| 100 | ||
| NTC | ||
| TO-46 | ||
| 60 | ||
| Component |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |