VW1010500010G
Conn Pluggable Terminal PL 10 POS 3.5mm Push-In ST 7A
Manufacturer:Amphenol
Product Category:
Connectors, Terminal Blocks, Pluggable Terminal Blocks
Avnet Manufacturer Part #: VW1010500010G
Secondary Manufacturer Part#: VW1010500010G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Tin | ||
| Plug | ||
| 7 A | ||
| 3.5 mm | ||
| VW | ||
| 7 A | ||
| Push-In | ||
| 150 V | ||
| 28 to 18 AWG | ||
| 18 AWG | ||
| 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |