VI0421550060G
Conn PC Board 4 POS 5.08mm RA Through Hole 16A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Brass | ||
| Tin | ||
| 16 A | ||
| Through Hole | ||
| 5.08 mm | ||
| VI Series | ||
| 16 A | ||
| 300 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |