PDP SEO Portlet

UE76A202000T

Pluggable I/O Connector, SFP+, 20 Contacts, 1 x 1 (Single), Surface Mount Right Angle

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: UE76A202000T
Secondary Manufacturer Part#: UE76A202000T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ExpressPort SFP+ 2xN Combo provides data transfer speeds of up to 25 Gbps per port. ExpressPortTM SFP+ 2xN Combos consist of an integrated stacked connector system and a cage with compliant press- t pins.Amphenol’s unique ExpressPort SFP+ cage construction features EMI shielding available in the form of an elastomeric gasket or metal spring hangers. These cages also eliminate ventilation holes near the front of the cage to prevent potential catch points for the mating module EMI springs.

  • RoHS Compliant
  • Press-fit Cage and Connector Combo for min 1.57 +/- 10% mm (0.0625”) PCB Thickness
  • Industry Standard EIA-364
  • Card Entry Slot Accepts 1.0 mm Thick Integrated Circuit Cards
  • Durability: 250 Mating Cycles min

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:100  
USD $:
0+
$0.00000