UE75-A20-3000T
Pluggable I/O Connector, SFP, 20 Contacts, 1 x 1 (Port), Surface Mount Right Angle, UE75 Series
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Pluggable I/O Connectors & Cages, Pluggable I/O Connectors
Avnet Manufacturer Part #: UE75-A20-3000T
Secondary Manufacturer Part#: UE75-A20-3000T
- RoHS 10 Compliant
- Tariff Charges
The UE75A203000T is a SFP standard Interconnect System with gold-plated copper alloy contacts and UL94V-0 rated glass reinforced, lead-free solder reflow process compatible thermoplastic housing. This interconnect system consists of a 20-position connector enclosed in a metal cage mounted to a host PCB. The single-port SFP connector is rated up to 6Gbps. The connector accepts multiple transceivers per INF-8074i and combines, transmits and receives functions in a compact and flexible format.
- Hot swappable
- 3.3V Operating voltage
- 0.5A Operating current
- 300VAC Dielectric withstanding voltage
- 1000MO Minimum insulation resistance
- 70mO Maximum contact resistance
- 250 Mating cycles minimum durability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 POS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |