UE27AE54100
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, PCB Mount, Vertical
- RoHS 10 Compliant
- Tariff Charges
The UE27-AE54-100 is a 4-position standard vertical mount Straight PCB Receptacle with gold-plated copper alloy contacts, PBT housing and copper alloy shell.
- RoHS Compliant
- Press-fit Cage and Connector Combo for min 1.57 +/- 10% mm (0.0625”) PCB Thickness
- Industry Standard EIA-364
- Card Entry Slot Accepts 1.0 mm Thick Integrated Circuit Cards
- Durability: 250 Mating Cycles min
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy|PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Tin Over Nickel | ||
| Through Hole | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| 7.12 mm | ||
| 14.5 x 7.12 x 14 mm | ||
| 14 mm | ||
| 14.5 mm | ||
| UE27 | ||
| USB Type A | ||
| USB2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |