U95-A1N1-101A
UltraPort QSFP Cage Assembly Copper Alloy Tray
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| UltraPort QSFP Connectors | ||
| Nickel | ||
| 66.3 mm | ||
| 18.75 x 66.3 x 12.8 mm | ||
| 12.8 mm | ||
| 18.75 mm | ||
| U95 | ||
| Cage Assembly |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |