TVP00RW1104S
Conn Subminiature Cylindrical Socket 4 POS Crimp ST Flange Mount 4 Terminal Single Port
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: TVP00RW1104S
Secondary Manufacturer Part#: TVP00RW1104S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| 4Signal | ||
| Receptacle | ||
| 11-4 | ||
| Gold | ||
| 600 V | ||
| 7.5 A | ||
| 850 V | ||
| Flange Mount | ||
| 4 | ||
| 1 | ||
| -65 to 175 °C | ||
| 32.74 mm | ||
| 26.19 x 32.74 x 26.19 mm | ||
| 26.19 mm | ||
| 26.19 mm | ||
| TV | ||
| No | ||
| Crimp | ||
| Subminiature Cylindrical |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |