PDP SEO Portlet

T821106A1S100CEU

Pin Header, Vertical, Wire-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight, T821

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: 连接器, PC板, 针脚与PCB接头
Avnet Manufacturer Part #: T821106A1S100CEU
Secondary Manufacturer Part#: T821106A1S100CEU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T821106A1S100CEU is a 6-way straight Box Header without latch. This box header has phosphor bronze contact and glass-reinforced thermoplastic insulator.

  • 2.54mm pitch
  • Black Colour
  • STD (Non-latch) Type
  • STD, PBT, 3.0mm Pin Tail
  • UL94V-0 Flame-rated Glass-reinforce Thermoplastic/PBT Insulator
  • 1000MO Insulation Resistance
  • 250VAC/RMS at 60Hz Voltage

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Brass
Gold Flash
6
2
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.40
Schedule B: 8536.69.40.40
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2070  Mult:414  
USD $: