PDP SEO Portlet

SP-2-F

Speaker / Loudspeaker Audio Connector, SP, 2 Contact, Plug, Cable Mount, Silver Plated Contacts

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: SP-2-F
Secondary Manufacturer Part#: SP-2-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SP-2-F from Amphenol is a SP series 2 pole loud speaker cable connector plug with screw terminals. It is made of durable thermoplastic housing fitted with high power contacts to ensure optimal current carrying capacity. Completely intermateable with industry standard loudspeaker connections.

  • High current contacts for distortion free signal
  • Quick release, vibration resistant latch lock
  • UL, cUL recognized components (file number E339831)
  • Precision machined contacts
  • Brass with silver plated contacts
  • Test voltage AC RMS is 1500V, current carrying capacity is 20A
  • Typical contact resistance is = 3mohm, insulation resistance (initial) is =2Gohm
  • Operating temperature range from -25°C to +75°C (-13°F to +167°F), flammability rating is UL94HB
  • Conductor size is 1.5mm² to 4mm² (AWG16 to AWG12)

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Brass
Silver
Receptacle
Silver
Cable Mount
-25 to 75 °C
28 mm
28 x 87
87 mm
Screw

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $: