SFW7R-2STE1LF
Conn FFC/FPC Connector SKT 7 POS 1mm Solder RA SMD Embossed T/R
									
									
									- RoHS 10 Compliant
 - Tariff Charges
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPS (Polyphenylene Sulfide) | ||
| Right Angle | ||
| Socket | ||
| Phosphor Bronze | ||
| Tin | ||
| Brown | ||
| 260 | ||
| Surface Mount | ||
| 1.0000 mm | ||
| 7.1 mm | ||
| 12.8 x 7.1 x 2.7 mm | ||
| 2.7 mm | ||
| 12.8 mm | ||
| Solder | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | null | 
| ECCN: | EAR99 | 
| HTSN: | 8536694051 | 
| Schedule B: | 3917320000 |