PDP SEO Portlet

RJSAE-5381-02

Modular Connector, Modular Jack, 2 x 1 (Stacked), 8P8C, Cat5, Through Hole Mount

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: RJSAE-5381-02
Secondary Manufacturer Part#: RJSAE-5381-02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RJSAE series 2, 4 and 8-port RJ45 Stackable Connector with LEDs. It reduces component by incorporating LEDs into the connector, its stackable feature enables more ports with the same board space. It has superior EMI performance, which is configuring connector with a ferrite filter available to further reduce crosstalk in noisy applications. The device offers a variety of other options such as shielded and unshielded and a variety of LED combinations and port configurations.

  • 1.5A Current rating per pin
  • 125VAC Voltage rating
  • 20mΩ Contact resistance (maximum)
  • 750 Mating and unmating cycles durability
  • -55 to 85°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 100 Weeks
Price for: Each
Quantity:
Min:210  Mult:35  
USD $: