RJHSE5F80
Modular Connector, Right Angle, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Modular, Modular & Ethernet Connectors
Avnet Manufacturer Part #: RJHSE5F80
Secondary Manufacturer Part#: RJHSE5F80
- RoHS 10 Compliant
- Tariff Charges
- High temperature thermoplastic black colour insulator complies with UL 94V-0
- Phosphor bronze hard temper with 50µ" gold plating
- Contact resistance is 20mohm maximum
- Insulation resistance is 500Mohm min at 500VDC for 2mins max
- Current rating is 1.5Amps per contact, voltage rating is 125Volts AC
- Through hole mount
- Tab up, single port
- Operating temperature range from -55°C to + 105°C, UL E135615 approved and CSA LR685398 certified
- Durability is 750 mating & unmating cycles
- Shield without top, side or bottom tabs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |