RJHSE-5384
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Modular, Modular & Ethernet Connectors
Avnet Manufacturer Part #: RJHSE-5384
Secondary Manufacturer Part#: RJHSE-5384
- RoHS 10 Compliant
- Tariff Charges
The RJHSE-5384 is a CAT-5 8P8C/RJ45 EMI Quiet Modular Jack with built-in LEDs, high temperature engineering thermoplastic insulator and right angle, 8-position, 50µinch gold-plated phosphor bronze hard temper contacts. The modular jack features stainless steel with tin dipped tails shield, shield with top tabs. This product is ideal for LAN applications such as adapter cards and routers.
- Tin-plated LED tails
- 20mO Maximum contact resistance
- 500MO at 500VDC for 2 minutes Maximum insulation resistance
- 1.5A Current rating
- 125VAC Voltage rating
- 1000VAC/minute at 60Hz DMV
- Green LED-2 (left) and yellow LED-1 (right)
- -55 to + 85°C Operating temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |