PDP SEO Portlet

RJHSE-3384

模块连接器, RJ45, 插座, 8 触点, 8 路, 1 端口

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: RJHSE-3384
Secondary Manufacturer Part#: RJHSE-3384
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RJHSE-3384 is a 1-port 8P8C RJ45 flat contact vertical mount shielded EMI Quiet Standard Modular Jack with built-in LEDs. It meets Ethernet CAT5 performance and ideal for LAN applications such as adapter cards and routers. It has phosphor bronze gold plated contacts.

  • 1.5A Current rating per pin
  • 125VAC Voltage rating
  • 750 mating and unmating cycles durability
  • -55 to 85°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Straight

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1200  Mult:100  
USD $:
0+
$0.00000