RJHSE-3081
模块连接器, Cat5, RJ45, RJHSE系列, 插座, 8 触点, 8 路, 1 端口
Click image to enlarge
Manufacturer:Amphenol
Product Category:
连接器, 模块化, 模块化与以太网连接器
Avnet Manufacturer Part #: RJHSE-3081
Secondary Manufacturer Part#: RJHSE-3081
- RoHS 10 Compliant
- Tariff Charges
The RJHSE-3081 is a 8-position single-port RJ45 high speed Modular Jack, RJHSE series, gold-plated phosphor bronze contacts and UL94V-0 flammability-rated black high temperature thermoplastic housing, vertical mount, yellow left and green right LED. The RJHSE inverted modular jack with superior EMI performance supports Ethernet protocols. Shielding available for increased EMI performance and LEDs for link activity and network speed verification.
- Tin plating on LED tails
- 20mO Maximum contact resistance
- 500MO Minimum at 500VDC for 2 minutes maximum insulation resistance
- 1.5A Current rating
- 125VAC Voltage rating
- 20mA Typical LED forward DC current
- 5V Minimum LED reverse voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |