NZ02105B0000G
Conn PC Board 2 POS 15mm Through Hole 65A
Manufacturer:Amphenol
Product Category:
Connectors, Terminal Block Connectors, PC Board Terminal Blocks
Avnet Manufacturer Part #: NZ02105B0000G
Secondary Manufacturer Part#: NZ02105B0000G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Copper Alloy | ||
| Tin Over Nickel | ||
| Green | ||
| Tin Over Nickel | ||
| 65 A | ||
| Through Hole | ||
| 2 | ||
| 1 | ||
| -40 to 115 °C | ||
| 15 mm | ||
| 30 mm | ||
| 25 x 30 x 44.3 mm | ||
| 44.3 mm | ||
| 25 mm | ||
| NZ | ||
| 600 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |