MUSB2E151005BP
Connector Accessories USB Dust Cover Straight Silicone Rubber Gray
The design of Amphenol Canada’s harsh environment family of USB connectors represents a unique and innovative design. Our design provides the ideal solution for data transfer in harsh or demanding environments against physical and environmental conditions. This family of rugged USB are available in series A (single & stacked), series B, series mini-B and series mini AB, right angle and vertical PCB. Matching USB, cable headers, terminal blocks, all mounted on a PCB and dust covers are also additional options offered with the different USB series. These connectors meet IP67 in the mated and unmated conditions and also the Military shock and vibration levels.
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |