PDP SEO Portlet

MUSB-K152-30

USB Sealed Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Position, Through Hole Mount

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: MUSB-K152-30
Secondary Manufacturer Part#: MUSB-K152-30
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MUSB-K152-30 is a right angle PCB mount rugged micro-AB USB Receptacle with gold-plated copper alloy contacts and a UL94V-0 flammability-rated engineering thermoplastic housing. The MUSB series unique and innovative USB connector design provides the ideal solution for data transfer in harsh or demanding environments. Environmental performance per IEC 60529 code IP67 for seal between mating area and PCB side of connector. Gasket provides seal to inside face of enclosure panel.

  • Nickel-plated die-cast zinc alloy outer shell
  • 30mO Maximum contact resistance
  • -40 to +105°C Operating temperature range
  • With rear shield

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:240  Mult:80  
USD $: