M8S-04PFFR-SF8001
- Number of contacts is 4
- Connector body (style) is panel for receptacle
- Female connector housing
- Female contact gender
- 90° PCB assemble type and screw thread mating
- Hexagonal, front fastened backshell
- IP68 waterproof rating
- PG-9 cable
- Operating voltage is 250V
- Mating cycle is 100 minimum, operating temperature range from -40°C to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| 4Signal | ||
| Receptacle | ||
| Gold | ||
| 50 V | ||
| 3 A | ||
| 60 V | ||
| Through Hole | ||
| 4 | ||
| 1 | ||
| 4 | ||
| -40 to 105 °C | ||
| 12.6 mm | ||
| 12.8 mm | ||
| M8S | ||
| No | ||
| Solder | ||
| M8 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |