M8504938S15W
Circular Connector Clamp, 15, 11.61 mm, Aluminium, Souriau AS85049/38
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Accessories, Other Connector Accessories
Avnet Manufacturer Part #: M8504938S15W
Secondary Manufacturer Part#: M8504938S15W
- RoHS 10 Compliant
- Tariff Charges
The M85049/38S15W is a straight Strain Relief Clamp for connector family L, self-lock coupling, size-15/D connector shell and cadmium olive drab over electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum | ||
| MIL-DTL-38999 Series III & IV Circular Connectors | ||
| 32.54 mm | ||
| 32.54 x 34.29 mm | ||
| 34.29 mm | ||
| M85049 | ||
| Strain Relief Clamp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |