M12B-05PFFR-SF7003
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| 5Signal | ||
| Receptacle | ||
| Gold | ||
| 60 V | ||
| Panel Mount|Through Hole | ||
| 5 | ||
| 1 | ||
| -40 to 105 °C | ||
| 26.6 mm | ||
| 19.2 x 26.6 x 19.2 mm | ||
| 19.2 mm | ||
| 15 mm | ||
| No | ||
| Solder | ||
| M12 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.20 |
| Schedule B: | 8536.69.40.20 |