M12A-05PMMR-SF7003
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: M12A-05PMMR-SF7003
Secondary Manufacturer Part#: M12A-05PMMR-SF7003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 5Signal | ||
| Plug | ||
| Gold | ||
| 60 V | ||
| 60 V | ||
| Panel Mount | ||
| 5 | ||
| 1 | ||
| -40 to 105 °C | ||
| 25.9 mm | ||
| 19.2 x 25.9 x 16 mm | ||
| 16 mm | ||
| 19.2 mm | ||
| No | ||
| Solder | ||
| M12 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |