M12A-05PFFC-SH8B15
Sensor Cable, M12 Receptacle, Free End, 5 Positions, 150 mm, 5.9 ", M"
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: M12A-05PFFC-SH8B15
Secondary Manufacturer Part#: M12A-05PFFC-SH8B15
- RoHS 10 Compliant
- Tariff Charges
The M12A-05PFFC-SH8B15 from Amphenol LTW is M series sensor connector. This M12 A-coded (metal nut) size connector for panel mount meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
- Number of contacts is 5
- Connector body (style) is panel for receptacle
- Female connector housing
- Female contact gender
- Crimp assemble type and screw thread mating
- Hexagonal, rear fastened backshell
- IP68 waterproof rating
- UL1061 cable with 150mm wire length
- Operating voltage is 60V
- Mating cycle is 100 minimum, operating temperature range from -40°C to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.15 m | ||
| UL 1061 | ||
| 5POS M12 Circular | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| -25 to 85 °C | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.20 |
| Schedule B: | 8536.69.40.20 |