L17DTZK09KFMT
D Sub Backshell, DTZK Series, DE, 180°, Zinc Body
These metallic hood series for D’Sub connectors offers protection from magnetic and radio interference to cable assemblies. Easily assembled these hoods are suitable for all industrial and telecom applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| D-subminiature Connectors | ||
| -40 to 120 °C | ||
| 15 mm | ||
| 31 x 15 x 38.3 mm | ||
| 38.3 mm | ||
| 31 mm | ||
| Hood |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |