L17DBFRA25SC309
D-Sub 连接器, 25 触点, 插座, DB, 17D系列, 钢主体, IDC / IDT
Click image to enlarge
Manufacturer:Amphenol
Product Category:
连接器, D形连接器, 标准D-Sub连接器
Avnet Manufacturer Part #: L17DBFRA25SC309
Secondary Manufacturer Part#: L17DBFRA25SC309
- RoHS 10 Compliant
- Tariff Charges
The 17D series flat ribbon D-Sub Connectors with stamped and formed contacts. It is suitable for compact requirement of modern peripheral equipment's, special contact design allows usage of standard 1.27mm flat cable and suitable with all standard D-sub hoods. It has brass, selected gold in mating area, glass-filled thermoplastic insulator and steel with nickel plating shell.
- Available in plug and socket connectors
- Positions 9, 15, 25 and 37
- Available in standard revert, front and rear screwlock
- Tinned shell gold for plug and receptacle
- UL94V-0 Flammability
- 1000MO Insulation resistance
- 20mO Contact resistance (maximum)
- 5A Current rating
- 250VAC/rms at 60Hz Voltage rating
- -40 to 125°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 2.7700 mm | ||
| 12.55 mm | ||
| 53.04 x 12.55 x 17.68 mm | ||
| 17.68 mm | ||
| 53.04 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |