ICD15S13E4GX00LF
D Sub Connector, High Density, Receptacle, FCI COMPACT D ICD Series, 15 Contacts, DE, Solder
Click image to enlarge
Manufacturer:Amphenol
Product Category:
连接器, D形连接器, 高密度D-SUB连接器
Avnet Manufacturer Part #: ICD15S13E4GX00LF
Secondary Manufacturer Part#: ICD15S13E4GX00LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Matte Tin | ||
| 260 °C | ||
| Through Hole | ||
| 15 | ||
| 3 | ||
| -55 to 125 °C | ||
| 2.2800 mm | ||
| 21.7 mm | ||
| 30.81 x 21.7 x 12.58 mm mm | ||
| 12.58 mm | ||
| 30.81 mm | ||
| ICD | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |