HM2R88PA8100N9LF
Conn Hard Metric F 200 POS 2mm Press Fit RA Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.0000 mm | ||
| 22.3 mm | ||
| 49.9 x 22.3 x 17.4 mm | ||
| 17.4 mm | ||
| 49.9 mm | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |