PDP SEO Portlet

GTS030RV24-22S

Manufacturer:Amphenol
Product Category: null
Avnet Manufacturer Part #: GTS030RV24-22S
Secondary Manufacturer Part#: GTS030RV24-22S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Quick positive coupling
  • Audible, tactile and visual indication of full coupling
  • Waterproof - IP67 rated
  • No lock wiring required
  • High shock and vibration capabilities
  • Inserts available in Neoprene and Viton* materials
  • Low smoke/flame retardant inserts also available
  • Operating temperature range:
    • With Neoprene inserts: -55°C to +125°C
    • With Viton inserts: -50°C to +200°C
    • With low smoke/flame retardant inserts: -55°C to +125°C
  • Available in both crimp and solder terminations
  • Contacts available in gold and silver plating
  • Numerous military and commercial finishes available
  • Zinc alloy plating (cadmium free) available
  • Rugged construction; aluminium or stainless steel components
  • Available with resilient cover coupling for added damage protection and increased gripping surface
  • Intermateable with existing VG95234 connectors
  • 2000 coup

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver
24-22

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.20
Schedule B: 8536.69.40.20
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
0+
$0.00000