GSB3211311WEU
USB Connector, USB Type B, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Right Angle
 
									
									
									- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate)|Thermoplastic|Copper Alloy | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Matte Tin Over Nickel | ||
| Through Hole | ||
| 9 | ||
| 1 | ||
| -55 to 85 °C | ||
| 18.35 mm | ||
| 12 x 18.35 x 12.9 mm | ||
| 12.9 mm | ||
| 12 mm | ||
| GSB3211xxxWEU | ||
| USB Type B | ||
| USB3.0 | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | null | 
| ECCN: | EAR99 | 
| HTSN: | PARTS... | 
| Schedule B: | PARTS... | 
