PDP SEO Portlet

GSB316441CEU

Conn USB Type A PL 9 POS 2mm RA SMD 1 Port T/R

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: Connectors, USB, USB Connectors
Avnet Manufacturer Part #: GSB316441CEU
Secondary Manufacturer Part#: GSB316441CEU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Customer design flexibility, suitable for different PCB thickness
  • High reliable terminal design
  • Superior electrical performance for low contact resistance
  • SuperSpeed up to 5Gb/s transmission, high performance in signal integrity (SI)
  • Right angle, offset 0.93mm orientation
  • Optimized shell structure design
  • Rugged gold-plated leaf contact for reliability needs
  • Improves contact resistance and prevents corrosion
  • Meets environmental, health and safety requirements
  • Operating temperature range from 0°C to 60°C

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Gold
Plug
1 USB3.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5200  Mult:5200  
USD $:
0+
$0.00000