G97R22342HR
Conn PCI Express Card Socket 74 POS 0.6mm Solder RA SMD T/R
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: G97R22342HR
Secondary Manufacturer Part#: G97R22342HR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCI Express Card | ||
| 1.57 mm | ||
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| 74 | ||
| G97 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |