G800MR592032HR
Conn Unshrouded HDR 8 POS 2.54mm Solder ST SMD
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: G800MR592032HR
Secondary Manufacturer Part#: G800MR592032HR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Tin Over Nickel | ||
| Solder | ||
| 8 | ||
| 2 | ||
| 2.54 mm | ||
| G800 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |