G46M2023201GRC1EU
Conn Display Port Receptacle 20 POS Solder RA Through Hole/Surface Mount Single Port
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, Display Port Connectors
Avnet Manufacturer Part #: G46M2023201GRC1EU
Secondary Manufacturer Part#: G46M2023201GRC1EU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass|LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Through Hole|Surface Mount | ||
| 20 | ||
| 1 | ||
| -40 to 85 °C | ||
| 11.8 mm | ||
| 9.85 x 11.8 x 7.58 mm | ||
| 7.58 mm | ||
| 9.85 mm | ||
| G46M20 Series | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366930000 |
| Schedule B: | null |