G46M2023201ATWHR
Conn Display Port Receptacle 20 POS Solder RA Through Hole Single Port
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, Display Port Connectors
Avnet Manufacturer Part #: G46M2023201ATWHR
Secondary Manufacturer Part#: G46M2023201ATWHR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Matte Tin Over Nickel | ||
| Through Hole | ||
| 20 | ||
| 1 | ||
| -40 to 85 °C | ||
| 11.8 mm | ||
| 9.85 x 11.8 x 4.43 mm | ||
| 4.43 mm | ||
| 9.85 mm | ||
| G46M | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |