G42V12312HR
Card Edge Connector, Dual Side, 1.57 mm, 74 Contacts, Surface Mount, Straight, Solder
Click image to enlarge
Manufacturer:Amphenol
Product Category:
连接器, 插拔式I/O连接器及笼子, 插拔式I/O连接器
Avnet Manufacturer Part #: G42V12312HR
Secondary Manufacturer Part#: G42V12312HR
- RoHS 10 Compliant
- Tariff Charges
G42V12312HR is a 0.60mm pitch Mini Cool Edge IO Connector. This connector with a slim form factor design, capable of transmitting high-speed signal up to PCIe® Gen 4 and allowing much greater signal path lengths while maintaining SI performance when compared to conventional pcb routing methods.
- Supports both cable and card edge applications with one identical connector
- Vertical configuration
- High temperature thermoplastic housing
- Copper alloy with gold plated contact
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 74 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |