PDP SEO Portlet

G42V11312HR

Mini Cool Edge I/O Receptacle 38 Position Straight Surface Mount T/R

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: G42V11312HR
Secondary Manufacturer Part#: G42V11312HR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

G42V11312HR is a 0.60mm pitch Mini Cool Edge IO Connector. This connector with a slim form factor design, capable of transmitting high-speed signal up to PCIe® Gen 4 and allowing much greater signal path lengths while maintaining SI performance when compared to conventional pcb routing methods.

  • Supports both cable and card edge applications with one identical connector
  • Vertical configuration
  • High temperature thermoplastic housing
  • Copper alloy with gold plated contact

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4200  Mult:1400  
USD $:
0+
$0.00000