G40HA1332HR
I/O Connector, Internal, 36 Contacts, Receptacle, Mini SAS HD, Press Fit, G40H, PCB Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, I/O Connectors
Avnet Manufacturer Part #: G40HA1332HR
Secondary Manufacturer Part#: G40HA1332HR
- RoHS 10 Compliant
- Tariff Charges
This internal Mini-SAS High Density connector system is the next generation SAS system, with 1X1 (4x), 1X2 (8x) and 1X4 (16x) port options to provide the double port density over the existing Mini-SAS connector and provide faster data rate and more bandwi
- Fully compliant with SFF-8643 specification.
- Meet the electrical performance spec of the SAS 3.0 (12Gbps).
- 0.75mm pitch connector system.
- The press fit pin design provides one step placement onto PCB.
- Wafer design p
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Gold | ||
| Press Fit | ||
| Receptacle | ||
| 36 POS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |