G17H1110131EU
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold Flash | ||
| 2 Plug | ||
| Gold Flash | ||
| Through Hole | ||
| 9 POS | ||
| 2 | ||
| 2.7700 mm | ||
| 25.7 mm | ||
| 30.84 x 25.7 x 40.98 mm | ||
| 40.98 mm | ||
| 30.84 mm | ||
| Solder | ||
| D-Subminiature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |