FCE17-E09SA-490
Conn Filtered D-Sub SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Manufacturer:Amphenol
Product Category:
连接器, D形连接器, 其他D-Sub 连接器
Avnet Manufacturer Part #: FCE17-E09SA-490
Secondary Manufacturer Part#: FCE17-E09SA-490
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Matte Tin | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 2.7400 mm | ||
| 18.64 mm | ||
| 30.81 x 18.64 x 12.55 mm | ||
| 12.55 mm | ||
| 30.81 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |