DDR504112007H
Memory Card Connector, DDR5 DIMM, Latched, 288 Contacts, Copper Alloy, Gold Plated Contacts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Black | ||
| Gold Over Nickel | ||
| Surface Mount | ||
| 288 | ||
| -55 to 85 °C | ||
| 0.85 mm | ||
| 6.1 mm | ||
| 142 x 6.1 x 21.3 mm | ||
| 21.3 mm | ||
| 142 mm | ||
| DDR5 | ||
| Solder | ||
| DDR5 LRDIMM Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |