DDR504111006J
Conn DIMM Socket Receptacle 288 POS 0.85mm Solder ST SMD Tray
Manufacturer:Amphenol
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: DDR504111006J
Secondary Manufacturer Part#: DDR504111006J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Black | ||
| Gold Over Nickel | ||
| Surface Mount | ||
| 288 | ||
| -55 to 85 °C | ||
| 0.85 mm | ||
| 6.1 mm | ||
| 142 x 6.1 x 21.3 mm | ||
| 21.3 mm | ||
| 142 mm | ||
| DDR504 | ||
| Solder | ||
| DIMM Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |