PDP SEO Portlet

D38999/20WE35SN

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: null
Avnet Manufacturer Part #: D38999/20WE35SN
Secondary Manufacturer Part#: D38999/20WE35SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
17-35

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $: