D37P24A4GV00LF
Conn D Subminiature Plug 37 POS DC Shell Size 2.76mm Solder ST Through Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate)|Copper | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Plug | ||
| Matte Tin | ||
| Through Hole | ||
| 37 | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.76 mm | ||
| 11.7 mm | ||
| 69.32 x 12.55 x 11.7 mm mm | ||
| 12.55 mm | ||
| 69.32 mm | ||
| DC | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |