D25S13A4GX00LF
D Sub Connector, DB25, Standard, Receptacle, FCI Delta D, 25 Contacts, DB, Solder
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: D25S13A4GX00LF
Secondary Manufacturer Part#: D25S13A4GX00LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Matte Tin over Nickel | ||
| Through Hole | ||
| 25 | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.7600 mm | ||
| 20.82 mm | ||
| 53.03 x 20.82 x 13.48 mm | ||
| 13.48 mm | ||
| 53.03 mm | ||
| B | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |