D25P33E4GX00LF
D Sub Connector, Standard, Plug, FCI Delta D Series, 25 Contacts, DB, Solder
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: D25P33E4GX00LF
Secondary Manufacturer Part#: D25P33E4GX00LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Gold | ||
| Pin | ||
| Matte Tin | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.7600 mm | ||
| 18.5 mm | ||
| 53.03 x 18.5 x 12.58 mm | ||
| 12.58 mm | ||
| 53.03 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |