D09P33E6RL12LF
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: D09P33E6RL12LF
Secondary Manufacturer Part#: D09P33E6RL12LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Gold | ||
| Pin | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.7400 mm | ||
| 18.5 mm | ||
| 30.81 x 18.5 x 12.58 mm | ||
| 12.58 mm | ||
| 30.81 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |